Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6028T101M
Newark Part No.84R6435
Product RangeNR Series
Also Known AsLSXBD6060WHL101M, LLXBD6060WHL101M
Your Part Number
Technical Datasheet
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6028T101M
Newark Part No.84R6435
Product RangeNR Series
Also Known AsLSXBD6060WHL101M, LLXBD6060WHL101M
Technical Datasheet
Inductance100µH
RMS Current (Irms)660mA
Inductor ConstructionShielded
Saturation Current (Isat)620mA
Product RangeNR Series
Power Inductor Case6mm x 6mm x 2.8mm
Inductance Tolerance± 20%
DC Resistance Max600mohm
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
NR Series
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
660mA
Saturation Current (Isat)
620mA
Power Inductor Case
6mm x 6mm x 2.8mm
DC Resistance Max
600mohm
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for NR6028T101M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate