Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR4018T2R2M
Newark Part No.
Full Reel87K4786
Cut Tape93K5701
Product RangeNR Series
Also Known AsLSXBD4040TKL2R2M
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.218 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.117 |
| 7000+ | $0.110 |
| 14000+ | $0.104 |
| 21000+ | $0.101 |
| 35000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR4018T2R2M
Newark Part No.
Full Reel87K4786
Cut Tape93K5701
Product RangeNR Series
Also Known AsLSXBD4040TKL2R2M
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.44A
Inductor ConstructionShielded
Product RangeNR Series
Saturation Current (Isat)2.7A
Power Inductor Case4mm x 4mm x 1.8mm
Inductance Tolerance± 20%
DC Resistance Max60mohm
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.7A
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
1.44A
Product Range
NR Series
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
60mohm
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NR4018T2R2M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate