Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T151K
Newark Part No.
Full Reel09P3826
Re-Reel84R6419
Cut Tape84R6419
Product RangeLB Series
Also Known AsLSQBA321818T151K
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.122 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.091 |
| 5000+ | $0.082 |
| 10000+ | $0.069 |
| 20000+ | $0.061 |
| 30000+ | $0.058 |
| 50000+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T151K
Newark Part No.
Full Reel09P3826
Re-Reel84R6419
Cut Tape84R6419
Product RangeLB Series
Also Known AsLSQBA321818T151K
Technical Datasheet
Inductance150µH
DC Resistance Max3.2ohm
Product RangeLB Series
Self Resonant Frequency7MHz
DC Current Rating105mA
Inductor Case Style1207 [3218 Metric]
Inductor Case / Package1207 [3218 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Product Range
LB Series
DC Current Rating
105mA
Inductor Case / Package
1207 [3218 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.8mm
DC Resistance Max
3.2ohm
Self Resonant Frequency
7MHz
Inductor Case Style
1207 [3218 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LB3218T151K
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate