Low

LB2012T101K - 

Surface Mount High Frequency Inductor, LB Series, 100 µH, 45 mA, 0805 [2012 Metric], Wirewound

LB2012T101K - Surface Mount High Frequency Inductor, LB Series, 100 µH, 45 mA, 0805 [2012 Metric], Wirewound

The actual product may differ from image shown

Manufacturer Part No:
LB2012T101K
Newark Part No.:
18J0845
Product Range
LB Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
LB Series
:
100µH
:
45mA
:
0805 [2012 Metric]
:
Wirewound
:
7ohm
:
± 10%
:
8MHz
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LB2012T101K is a wirewound SMD Chip Inductor with 0805 case. LB series is wound chip inductor, suitable for any circuit designs. Reflow soldering method.
  • High frequency
  • -25 to 105°C Operating temperature

Applications

Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,149 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.025 $ 0.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.17
25 + $0.118
50 + $0.107
100 + $0.095
250 + $0.091
500 + $0.086
1000 + $0.072
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.