Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN JWK105BJ105MP-F SMD Multilayer Ceramic Capacitor, 1 µF, 6.3 V, 0204 [0510 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/4930031.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoJWK105BJ105MP-FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel65T1342
Cut Tape79T5776
Product RangeW Series
Also Known AsMSRLJ103SB5105MFNA01
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.084 | $840.00 |
| Total Price | $840.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.084 |
| 20000+ | $0.082 |
| 30000+ | $0.081 |
| 50000+ | $0.079 |
| 100000+ | $0.077 |
| 250000+ | $0.076 |
| 500000+ | $0.074 |
| 1000000+ | $0.072 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.084 |
| 30000+ | $0.082 |
| 50000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJWK105BJ105MP-FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel65T1342
Cut Tape79T5776
Product RangeW Series
Also Known AsMSRLJ103SB5105MFNA01
Technical Datasheet
Capacitance1µF
Voltage(DC)6.3V
Capacitor Case / Package0204 [0510 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeW Series
Product Length0.5mm
Product Width1mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0204 [0510 Metric]
Dielectric Characteristic
X5R
Product Length
0.5mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
W Series
Product Width
1mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
