Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN GMK325BJ225MN-T SMD Multilayer Ceramic Capacitor, 2.2 µF, 35 V, 1210 [3225 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoGMK325BJ225MN-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel94H8506
Cut Tape72J7292
Product RangeM Series
Also Known AsGMK325BJ225MN-T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.155 | $310.00 |
| Total Price | $310.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.155 |
| 4000+ | $0.143 |
| 6000+ | $0.140 |
| 10000+ | $0.137 |
| 20000+ | $0.134 |
| 50000+ | $0.132 |
| 100000+ | $0.129 |
| 200000+ | $0.126 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.155 |
| 6000+ | $0.143 |
| 10000+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoGMK325BJ225MN-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel94H8506
Cut Tape72J7292
Product RangeM Series
Also Known AsGMK325BJ225MN-T
Technical Datasheet
Capacitance2.2µF
Voltage(DC)35V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
-
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for GMK325BJ225MN-T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
