Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoGMK316F475ZG-T
Newark Part No.94H8502
Product RangeM Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoGMK316F475ZG-T
Newark Part No.94H8502
Product RangeM Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)35V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-30°C
Operating Temperature Max85°C
MSL-
SVHCTo Be Advised
Alternatives for GMK316F475ZG-T
1 Product Found
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
Y5V
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-30°C
MSL
-
Voltage(DC)
35V
Capacitance Tolerance
-20%, +80%
Product Range
M Series
Product Width
1.6mm
Qualification
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate