Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ4516HS720NT
Newark Part No.
Full Reel83H9674
Cut Tape86H5358
Product RangeFB Series
Also Known AsLSMCC451611T720NG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.079 | $158.00 |
| Total Price | $158.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.079 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ4516HS720NT
Newark Part No.
Full Reel83H9674
Cut Tape86H5358
Product RangeFB Series
Also Known AsLSMCC451611T720NG
Technical Datasheet
Ferrite Bead Case / Package1806 [4516 Metric]
Impedance72ohm
DC Current Rating6A
Product RangeFB Series
DC Resistance Max0.007ohm
Impedance Tolerance± 30%
Product Length4.5mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
1806 [4516 Metric]
DC Current Rating
6A
DC Resistance Max
0.007ohm
Product Length
4.5mm
Product Height
1.1mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
72ohm
Product Range
FB Series
Impedance Tolerance
± 30%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FBMJ4516HS720NT
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
