Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK325B7475KN-T
Newark Part No.
Full Reel77M8601
Cut Tape77M8442
Product RangeM Series
Also Known AsMSASE32NSB7475KTNA01, MLASE32NSB7475KTNA01
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.025 | $0.02 |
| Total Price | $0.02 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.479 | $0.025 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.207 |
| 5000+ | $0.186 |
| 10000+ | $0.156 |
| 20000+ | $0.137 |
| 30000+ | $0.129 |
| 50000+ | $0.115 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK325B7475KN-T
Newark Part No.
Full Reel77M8601
Cut Tape77M8442
Product RangeM Series
Also Known AsMSASE32NSB7475KTNA01, MLASE32NSB7475KTNA01
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for EMK325B7475KN-T
8 Products Found
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
2.5mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
