Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK212BJ106MG-T
Newark Part No.87K3720
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.121 |
| 5000+ | $0.115 |
| 10000+ | $0.102 |
| 20000+ | $0.093 |
| 30000+ | $0.087 |
| 50000+ | $0.080 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$363.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK212BJ106MG-T
Newark Part No.87K3720
Product RangeM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for EMK212BJ106MG-T
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
