Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225T150K
Newark Part No.
Full Reel84R6404
Re-Reel84R6403
Cut Tape84R6403
Product RangeBR Series
Also Known AsLSQPB322517T150K
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.17 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.14 |
| 5000+ | $0.13 |
| 10000+ | $0.12 |
| 20000+ | $0.11 |
| 30000+ | $0.10 |
| 50000+ | $0.10 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225T150K
Newark Part No.
Full Reel84R6404
Re-Reel84R6403
Cut Tape84R6403
Product RangeBR Series
Also Known AsLSQPB322517T150K
Technical Datasheet
Inductance15µH
Product RangeBR Series
DC Resistance Max0.57ohm
Self Resonant Frequency20MHz
DC Current Rating530mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height1.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
DC Resistance Max
0.57ohm
DC Current Rating
530mA
Inductor Case / Package
1210 [3225 Metric]
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.7mm
Product Range
BR Series
Self Resonant Frequency
20MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BRL3225T150K
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate