Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRHL2518T1R5M
Newark Part No.
Full Reel29T3670
Re-Reel29T3669
Cut Tape29T3669
Product RangeBR Series
Also Known AsLSQPB251815T1R5M
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.182 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.175 |
| 5000+ | $0.167 |
| 10000+ | $0.150 |
| 20000+ | $0.137 |
| 30000+ | $0.128 |
| 50000+ | $0.119 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRHL2518T1R5M
Newark Part No.
Full Reel29T3670
Re-Reel29T3669
Cut Tape29T3669
Product RangeBR Series
Also Known AsLSQPB251815T1R5M
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.085ohm
Product RangeBR Series
Self Resonant Frequency350MHz
DC Current Rating1.1A
Inductor Case Style1007 [2518 Metric]
Inductor Case / Package1007 [2518 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Product Range
BR Series
DC Current Rating
1.1A
Inductor Case / Package
1007 [2518 Metric]
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.5mm
DC Resistance Max
0.085ohm
Self Resonant Frequency
350MHz
Inductor Case Style
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BRHL2518T1R5M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate