New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Batteries - Non-Rechargeable
                                                                                                    Print Page

                                                                                                    TL-5104/S

                                                                                                    Battery, 3.6 V, AA, Lithium, 2.1 Ah, Raised Positive and Flat Negative, 1

                                                                                                    Date/Lot Code

                                                                                                    TADIRAN BATTERIES
                                                                                                    TADIRAN BATTERIES TL-5104/S
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTADIRAN BATTERIES
                                                                                                    Manufacturer Part NoTL-5104/S
                                                                                                    Newark Part No.83C8325
                                                                                                    Product RangeTL Series
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 4/2/2026.

                                                                                                    Notify me when back in stock

                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.710
                                                                                                    5+$8.430
                                                                                                    10+$8.110
                                                                                                    25+$7.470
                                                                                                    50+$6.830
                                                                                                    100+$6.160
                                                                                                    250+$5.460
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.71
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TADIRAN BATTERIES
                                                                                                    ManufacturerTADIRAN BATTERIES
                                                                                                    Manufacturer Part NoTL-5104/S
                                                                                                    Newark Part No.83C8325
                                                                                                    Product RangeTL Series
                                                                                                    Battery Voltage3.6V
                                                                                                    Battery Size CodeAA
                                                                                                    Battery TechnologyLithium
                                                                                                    External Diameter14.5mm
                                                                                                    Battery Capacity2.1Ah
                                                                                                    External Height50.5mm
                                                                                                    Battery TerminalsRaised Positive and Flat Negative
                                                                                                    Pack Quantity1
                                                                                                    External Width-mm
                                                                                                    Battery Type / SizeAA
                                                                                                    External Depth-mm
                                                                                                    Weight17.6g
                                                                                                    Battery IEC Code-
                                                                                                    Battery NEDA Code-
                                                                                                    Battery Compliance-
                                                                                                    Product RangeTL Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The TL5104/S is an AA 3.6V/2.1Ah Non-rechargeable Battery features a lithium technology, raised positive and flat negative terminals. This lithium battery has standard terminals. Typical values at 25°C for batteries stored for one year or less.

                                                                                                    • 2.1Ah Nominal capacity at 2mA to 2V
                                                                                                    • -55 to 85°C Operating temperature range

                                                                                                    Applications

                                                                                                    Portable Devices

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    3.6V

                                                                                                    Battery Technology

                                                                                                    Lithium

                                                                                                    Battery Capacity

                                                                                                    2.1Ah

                                                                                                    Battery Terminals

                                                                                                    Raised Positive and Flat Negative

                                                                                                    External Width

                                                                                                    -mm

                                                                                                    External Depth

                                                                                                    -mm

                                                                                                    Battery IEC Code

                                                                                                    -

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Battery Size Code

                                                                                                    AA

                                                                                                    External Diameter

                                                                                                    14.5mm

                                                                                                    External Height

                                                                                                    50.5mm

                                                                                                    Pack Quantity

                                                                                                    1

                                                                                                    Battery Type / Size

                                                                                                    AA

                                                                                                    Weight

                                                                                                    17.6g

                                                                                                    Battery NEDA Code

                                                                                                    -

                                                                                                    Product Range

                                                                                                    TL Series

                                                                                                    Technical Docs (1)

                                                                                                    Safety Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.