Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TADIRAN BATTERIES |
|---|---|
| Manufacturer Part No | TL-2150/S-BPCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 87F6402 |
| Product Range | TL Series |
| Your Part Number |
663 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $5.380 |
| 5+ | $5.310 |
| 10+ | $5.230 |
| 25+ | $5.160 |
| 50+ | $5.060 |
| 100+ | $4.950 |
| 250+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$5.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TADIRAN BATTERIES |
|---|---|
| Manufacturer Part No | TL-2150/S-BPCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 87F6402 |
| Product Range | TL Series |
| Battery Voltage | 3.6V |
| Battery Size Code | 1/2AA |
| Battery Technology | Lithium |
| External Diameter | 14.5mm |
| Battery Capacity | 1Ah |
| Battery Terminals | Raised Positive and Flat Negative |
| External Height | 25.2mm |
| Pack Quantity | 1 |
| External Width | -mm |
| External Depth | -mm |
| Battery Type / Size | 1/2AA |
| Weight | 9.2g |
| Battery IEC Code | - |
| Battery NEDA Code | - |
| Battery Compliance | - |
| Product Range | TL Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TL-2150/S-BP is a 3.6V cylindrical-type Lithium Battery with 1Ah capacity. It has raised positive and flat negative terminals.
- 50mA maximum continuous current
- 100mA maximum pulse current capability
- -55 to +85°C operating temperature
Applications
Industrial
Technical Specifications
| Battery Voltage | 3.6V |
|---|---|
| Battery Technology | Lithium |
| Battery Capacity | 1Ah |
| External Height | 25.2mm |
| External Width | -mm |
| Battery Type / Size | 1/2AA |
| Battery IEC Code | - |
| Battery Compliance | - |
| SVHC | No SVHC (04-Feb-2026) |
| Battery Size Code | 1/2AA |
|---|---|
| External Diameter | 14.5mm |
| Battery Terminals | Raised Positive and Flat Negative |
| Pack Quantity | 1 |
| External Depth | -mm |
| Weight | 9.2g |
| Battery NEDA Code | - |
| Product Range | TL Series |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| UN Hazard Code: | 3090 |
