Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerT GLOBAL
Manufacturer Part NoLI-98-150-025
Newark Part No.53M7992
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.330 |
| 5+ | $17.200 |
| 10+ | $16.940 |
| 25+ | $16.700 |
| 50+ | $16.180 |
| 100+ | $15.230 |
| 250+ | $14.320 |
Price for:Each
Minimum: 1
Multiple: 1
$18.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerT GLOBAL
Manufacturer Part NoLI-98-150-025
Newark Part No.53M7992
Technical Datasheet
Thermal Conductivity0.95W/m.K
Conductive MaterialAcrylic, Fibreglass
Thickness0.25mm
Thermal Impedance1.8°C/W
Dielectric Strength-
External Length150mm
External Width150mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A sheet of double sided adhesive designed for use with thermal gap fillers.
Technical Specifications
Thermal Conductivity
0.95W/m.K
Thickness
0.25mm
Dielectric Strength
-
External Width
150mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Acrylic, Fibreglass
Thermal Impedance
1.8°C/W
External Length
150mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate