| Quantity | Price |
|---|---|
| 1+ | $1,482.68 |
| 5+ | $1,244.12 |
| 10+ | $1,192.54 |
| 25+ | $1,081.35 |
| 50+ | $1,059.06 |
Product Information
Product Overview
The 800 series Dust-Tight Relay is protected against normal ambient dust conditions. It is designed for use in controlled environment such as test areas and network management centres. It is available in switching configurations of 4/8/12/24/36/48/60-form-A (normally-open) and 52-form-C (double-throw). Form-B (normally-closed) switching is available in the same numbers of contacts. Two types of contacts are available. It is used for control interlock and indicator circuits. Coils may be operated from 6/12/24/28/48/110VDC and 115 AC. The connectors are a vital part of T-Bar switching technology. While T-Bar Connectors are recommended, all terminals of T-Bar relays and switches are solderable.
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
24PDT
-
Panel Mount
115V
Solder
-
No SVHC (25-Jun-2025)
28VDC
800 Series
-
Power - General Purpose
-
227ohm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate