Print Page
TA4MX
XLR Connector, 4 Contacts, Plug, Cable Mount, Tin Plated Contacts, Metal Body, TA Series Tini Q-G
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | TA4MXCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 89K7627 |
| Product Range | TA Series Tini Q-G |
| Your Part Number | |
| Technical Datasheet |
103 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.000 |
| 5+ | $14.790 |
| 10+ | $14.000 |
| 25+ | $13.070 |
| 50+ | $12.250 |
| 100+ | $10.890 |
| 250+ | $10.450 |
Price for:Each
Minimum: 1
Multiple: 1
$16.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | TA4MXCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 89K7627 |
| Product Range | TA Series Tini Q-G |
| Technical Datasheet | |
| No. of Contacts | 4Contacts |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Metal Body |
| Product Range | TA Series Tini Q-G |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for TA4MX
2 Products Found
Product Overview
The TA4MX is a 4-contact cable-mount male Mini XLR Connector with tin-plated contacts. The connector is made with the black chrome-plated brass housing, molded black thermoplastic elastomer flex relief and molded black thermoplastic latch button. The connector is designed for light weight and unobtrusiveness. Positive latch system assures high integrity, vibration-resistant mating and transfer of shielding connection between housing, combined with simple and easy fingertip release. Flex relief protects by minimizing cable bending stress at point of cable entry.
- Positive latch system
- Flex relief
- Made in the USA
Applications
Audio
Technical Specifications
| No. of Contacts | 4Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (10-Jun-2022) |
| Gender | Plug |
|---|---|
| Contact Plating | Tin Plated Contacts |
| Product Range | TA Series Tini Q-G |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
