Print Page
TA4FX
XLR Connector, 4 Contacts, Jack, Cable Mount, Tin Plated Contacts, Metal Body, TA Series Tini Q-G
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | TA4FXCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 89K7626 |
| Product Range | TA Series Tini Q-G |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.960 |
| 5+ | $16.600 |
| 10+ | $15.710 |
| 25+ | $14.670 |
| 50+ | $13.750 |
| 100+ | $12.220 |
| 250+ | $11.730 |
Price for:Each
Minimum: 1
Multiple: 1
$17.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | TA4FXCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 89K7626 |
| Product Range | TA Series Tini Q-G |
| Technical Datasheet | |
| No. of Contacts | 4Contacts |
| Gender | Jack |
| Connector Mounting | Cable Mount |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Metal Body |
| Product Range | TA Series Tini Q-G |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The TA4FX is a 4-pole cable -mount Tini Q-G® (Mini XLR) Female Connector with 28 stranded wire gauge. This TA series connector has nickel-plated die-cast zinc female receptacle, black chrome-plated copper alloy black Tini Q-G® housing, silver-plated copper alloy contacts, moulded black thermoplastic elastomer flex relief, moulded black thermoplastic latch button and nickel-plated steel release lever.
- 0.01Ω Maximum after life contact resistance
- 250Vrms Dielectric strength
- Made in the USA
Applications
Audio
Technical Specifications
| No. of Contacts | 4Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (10-Jun-2022) |
| Gender | Jack |
|---|---|
| Contact Plating | Tin Plated Contacts |
| Product Range | TA Series Tini Q-G |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
