Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | S4263Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 94F8937 |
| Your Part Number |
212 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.974 |
| 25+ | $0.884 |
| 50+ | $0.826 |
| 100+ | $0.776 |
| 500+ | $0.717 |
| 1000+ | $0.632 |
| 2500+ | $0.581 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | S4263Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 94F8937 |
| Internal Diameter | 8.052mm |
| External Diameter | 12.573mm |
| Fastener Material | - |
| Thread Size - Metric | - |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The S4263 is a vulcanized insulating Swedged Washer made of fiber body.
- Made in the USA
Applications
Industrial
Technical Specifications
| Internal Diameter | 8.052mm |
|---|---|
| Fastener Material | - |
| Product Range | - |
| External Diameter | 12.573mm |
|---|---|
| Thread Size - Metric | - |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
