Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | S10KS15Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 85W2057 |
| Product Range | S10 Series |
| Your Part Number | |
| Technical Datasheet |
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.760 |
| 5+ | $14.570 |
| 10+ | $13.790 |
| 25+ | $12.870 |
| 50+ | $12.060 |
| 100+ | $10.720 |
| 250+ | $10.290 |
Price for:Each
Minimum: 1
Multiple: 1
$15.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | S10KS15Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 85W2057 |
| Product Range | S10 Series |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Current Rating | 11A |
| Pin Diameter | - |
| Barrel Length | 18.19mm |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Crimp / Solder |
| Barrel Inner Diameter | 2mm |
| Barrel Outer Diameter | 5.54mm |
| Voltage Rating | 24V |
| Product Range | S10 Series |
| SVHC | Lead (17-Jan-2022) |
Alternatives for S10KS15
1 Product Found
Product Overview
- Made in the USA
Technical Specifications
| Gender | Plug |
|---|---|
| Pin Diameter | - |
| Connector Mounting | Cable Mount |
| Barrel Inner Diameter | 2mm |
| Voltage Rating | 24V |
| SVHC | Lead (17-Jan-2022) |
| Current Rating | 11A |
|---|---|
| Barrel Length | 18.19mm |
| Contact Termination Type | Crimp / Solder |
| Barrel Outer Diameter | 5.54mm |
| Product Range | S10 Series |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
