Low

RASM722X - 

DC Power Connector, Jack, 5 A, 2 mm, PCB Mount

RASM722X - DC Power Connector, Jack, 5 A, 2 mm, PCB Mount

The actual product may differ from image shown

Manufacturer Part No:
RASM722X
Newark Part No.:
65K7797
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The RASM722X is a right angle surface mount DC Power Jack with solder contact termination, thermoplastic housing, tin-plated copper alloy sleeve and nickel-plated copper alloy tip, 5A rated.
  • <50mΩ Contact resistance
  • 30MΩ at 100VDC Insulation resistance
  • 250VAC for 1 minute Dielectric withstanding voltage
  • 5000 Minimum lifecycles

Applications

Power Management

Product Information

:
Jack
:
5A
:
2mm
:
-
:
PCB Mount
:
Surface Mount
:
-
:
6.3mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

504 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$1.77 $ 1.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.77
10 + $1.32
25 + $1.23
100 + $1.11
250 + $1.01
500 + $0.851
1000 + $0.818
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

SWITCHCRAFT - RASM722X - CONNECTOR, DC POWER, SOCKET, 5A 4 5 1 1
Works as expected The RASM722X is a suitable choice when a SMD part is required. It is securely mounted to the PCB and is easy to install and use. It does have a larger footprint than some other SMD power jacks, and considerably larger than the equivalent through hole part. It is a bit pricey compared to a through hole part, and hopefully, that will come down a little as more volume is consumed. November 18, 2011
  • 2015-06-11T15:21:20.868-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_65K7797, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
To use the with SYMBOL MODEL 50-14000-058. Connector is 0.136" outside contact and 0.05" inside contact diameter (hole)
4 years, 1 month ago
by
Jonathan
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
For mating, refer newark part# 37F2998 which is DC POWER PLUG, 0.080" (2.03mm) ID pin, 1.42" (36.07mm) overall length.
4 years ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
  • 2015-06-11T15:21:35.980-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_65K7797, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.