Low

RAPC712X - 

DC Power Connector, Jack, 5 A, 2.5 mm, PCB Mount

RAPC712X - DC Power Connector, Jack, 5 A, 2.5 mm, PCB Mount
RAPC712X - DC Power Connector, Jack, 5 A, 2.5 mm, PCB Mount

The actual product may differ from image shown

Manufacturer Part No:
RAPC712X
Newark Part No.:
65K7785

Product Overview

The RAPC712X is a right angle DC Power Jack for mounting on PC boards with a 0.100" centre pin size.
  • Thermoplastic Material
  • Tin-plated Copper Alloy Sleeve
  • Nickel-plated Copper Alloy Tip
  • <50mΩ Contact Resistance
  • <100mΩ Insulation Resistance

Applications

Industrial

Product Information

:
Jack
:
5A
:
2.5mm
:
-
:
PCB Mount
:
Through Hole
:
-
:
6.3mm
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
6,459 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$1.48 $ 1.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.64
10 + $1.23
25 + $1.14
100 + $1.03
250 + $0.929
500 + $0.788
1000 + $0.751