Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoMDPC2ARA
Newark Part No.81F492
Your Part Number
Technical Datasheet
68 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 10+ | $4.160 |
| 25+ | $3.850 |
| 50+ | $3.740 |
| 100+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$5.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoMDPC2ARA
Newark Part No.81F492
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter0.101"
Connector MountingPCB Mount
Contact Plating-
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MDPC-2A-RA is a 2-contact Micro-Jax® Micro Jack with PC terminals. It is extremely small, rugged and shunted jack. Internally keyed insulators interlock all parts and tip springs grip mating plugs positively. It mates with Switchcraft® Micro-Plug® phone plugs.
- Made in the USA
Applications
Audio, Defence, Military & Aerospace
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
0.101"
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate