Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | L722ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 96F9614 |
| Your Part Number | |
| Technical Datasheet |
1,458 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
| 5+ | $7.670 |
| 10+ | $7.080 |
| 25+ | $6.570 |
| 50+ | $6.240 |
| 100+ | $5.840 |
| 250+ | $5.490 |
Price for:Each
Minimum: 1
Multiple: 1
$8.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | L722ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 96F9614 |
| Technical Datasheet | |
| Gender | Jack |
| Current Rating | 5A |
| Pin Diameter | 2mm |
| Barrel Length | - |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Solder |
| Barrel Inner Diameter | - |
| Barrel Outer Diameter | - |
| Voltage Rating | 12V |
| Product Range | - |
| SVHC | Lead (17-Jan-2022) |
Product Overview
The L722A is a Straight DC Power Jack with PC terminals. This has threaded bushings to allow use of both standard and locking power plugs. It is made up of thermoplastic housing, plated copper alloy bushing and terminals, rigid plastic insulators. It supplied with one P2439 nickel plated copper alloy hex nut and one P2441 nickel plated steel flat washer hardware.
- 0.01Ω Maximum contact resistance
- 500VAC Maximum dielectric withstanding voltage
- Made in the USA
Applications
Industrial
Technical Specifications
| Gender | Jack |
|---|---|
| Pin Diameter | 2mm |
| Connector Mounting | Panel Mount |
| Barrel Inner Diameter | - |
| Voltage Rating | 12V |
| SVHC | Lead (17-Jan-2022) |
| Current Rating | 5A |
|---|---|
| Barrel Length | - |
| Contact Termination Type | Solder |
| Barrel Outer Diameter | - |
| Product Range | - |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
