Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | L712RASCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 80R9945 |
| Your Part Number | |
| Technical Datasheet |
373 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.330 |
| 5+ | $9.550 |
| 10+ | $9.040 |
| 25+ | $8.430 |
| 50+ | $7.910 |
| 100+ | $7.030 |
| 250+ | $6.750 |
Price for:Each
Minimum: 1
Multiple: 1
$10.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | L712RASCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 80R9945 |
| Technical Datasheet | |
| Gender | Jack |
| Current Rating | 5A |
| Pin Diameter | 2.5mm |
| Barrel Length | - |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Through Hole |
| Barrel Inner Diameter | 2.5mm |
| Barrel Outer Diameter | - |
| Voltage Rating | 30V |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The L712RAS is a sealed Power Jack with through-hole contact termination, 2.5mm centre pin, right angle PC terminal, 5A/30VDC rated, nickel-plated copper alloy housing, hexagonal nut, thermoplastic insulator housing, neoprene rubber, lubricated with synthetic grease O-ring, phenolic terminator insulator, nickel-plated steel flat washer and silver-plated copper alloy pin, spring and terminals. The sealed power jack provides a great waterproof alternative to the standard power jack. With an IP68/NEMA 250 (6P) rating this series of product is perfect for any type of environment.
- Automatic switch over from AC to DC permitted by sleeve shunt spring
- Split centre pin shaped to hold mating plug firmly
- Right angle versions offer kinked PC terminals for board retention
- 500VAC Maximum dielectric withstanding voltage
- Made in the USA
Applications
Power Management
Technical Specifications
| Gender | Jack |
|---|---|
| Pin Diameter | 2.5mm |
| Connector Mounting | Panel Mount |
| Barrel Inner Diameter | 2.5mm |
| Voltage Rating | 30V |
| SVHC | No SVHC (17-Jan-2022) |
| Current Rating | 5A |
|---|---|
| Barrel Length | - |
| Contact Termination Type | Through Hole |
| Barrel Outer Diameter | - |
| Product Range | - |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
