Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCPHD15MSC1
Newark Part No.74T3203
Product RangeCable Mount Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $27.650 |
Price for:Each
Minimum: 50
Multiple: 50
$1,382.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCPHD15MSC1
Newark Part No.74T3203
Product RangeCable Mount Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeCable Mount Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2022)
Product Overview
The Cable mount series waterproof sealed D-sub Cable Mount Connectors for harsh environment connectivity solutions. It has copper alloy, gold plated contact pins with thermoplastic insulator and tin-plated, steel shell.
- Thermoplastic housing, clamp and nut
- Silicone gasket and seal
- Copper alloy, nickel plated screw
- UL94V-0 Flammability
- IP67 rating
- Connectors are available in solder cup, male and female versions
- 3.51 to 7.01mm Backshell kits available for cable diameters
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
High Density
Product Range
Cable Mount Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
No SVHC (17-Jan-2022)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
