Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $9.760 |
| 250+ | $9.560 |
| 500+ | $9.050 |
Price for:Each
Minimum: 100
Multiple: 100
$976.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No299
Newark Part No.83F9089
Technical Datasheet
Product Range-
No. of Contacts2 Contact
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
SVHCLead
Product Overview
The 299 is a 3-contact cable mount Stereo Plug with nickel metal handle and solder lugs. It has electro-tin-plated brass tip terminal and extra-large cable clamp.
- Made in the USA
Applications
Audio
Technical Specifications
Product Range
-
Gender
Plug
Contact Plating
Nickel Plated Contacts
SVHC
Lead
No. of Contacts
2 Contact
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
