Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No151
Newark Part No.39F651
Your Part Number
Technical Datasheet
76 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.270 |
| 10+ | $11.030 |
| 25+ | $10.210 |
| 50+ | $9.910 |
| 100+ | $9.540 |
Price for:Each
Minimum: 1
Multiple: 1
$13.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No151
Newark Part No.39F651
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter6.35mm
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 151 is a 2-conductor thick panel-mount 1/4-inch Mono Jack with cable clamp and nickel finish. It features long threaded bushings ideal for mounting into panels and chassis up to 1.25-inch thick. The metal bushing helps eliminate hum pick-up and is ideal for musical instrument and speaker connections. This Jack mates with standard 1/4-inch phone plugs and mount in a single 0.469-inch diameter hole.
- Nickel-plated copper alloy with knurled flange mounting bushing
- Rigid plastic insulating spacer
- Thermoplastic insulator/spring mount
- Copper alloy spring
- Copper alloy tip and ring
- Tin-plated steel sleeve
- Made in the USA
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate