Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.019 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$95.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR0816P-164-D
Newark Part No.28K0513
Product RangeRR Series
Resistance160kohm
Resistance Tolerance± 0.5%
Power Rating63mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRR Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
160kohm
Power Rating
63mW
Resistor Technology
Thin Film
Product Range
RR Series
Voltage Rating
75V
Resistance Tolerance
± 0.5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for RR0816P-164-D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate