Print Page
RR0510P-132-D
SMD Chip Resistor, 1.3 kohm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, Precision
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR0510P-132-DCopy
Newark Part No.
Full Reel28K0323
Cut Tape28K0322
Product RangeRR Series
Technical Datasheet
Resistance1.3kohm
Resistance Tolerance± 0.5%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRR Series
Temperature Coefficient± 25ppm/°C
Voltage Rating25V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.3kohm
Power Rating
63mW
Resistor Technology
Thin Film
Product Range
RR Series
Voltage Rating
25V
Resistance Tolerance
± 0.5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RR0510P-132-D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
![SUSUMU RR0510P-132-D SMD Chip Resistor, 1.3 kohm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/28K0719-40.jpg)