Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoDIN1P-10-48-1G-30
Newark Part No.51R1605
Product RangeDIN1 PLUS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $315.220 |
| 5+ | $307.340 |
| 10+ | $299.460 |
| 25+ | $283.700 |
| 50+ | $267.940 |
Price for:Each
Minimum: 1
Multiple: 1
$315.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoDIN1P-10-48-1G-30
Newark Part No.51R1605
Product RangeDIN1 PLUS Series
Technical Datasheet
Product RangeDIN1 PLUS Series
Suppressor TypeMains Surge Protector
No. of Poles2 Pole
SPD TypeType 2 & 4
Continuing Operating Voltage Max50VAC
Voltage Rating48V
Output Current30A
Suppressor MountingDIN Rail
Peak Surge Current10kA
Response Time1ns
SVHCNo SVHC (27-Jun-2018)
Product Overview
Applications
Security, Power Management, Imaging, Video & Vision
Technical Specifications
Product Range
DIN1 PLUS Series
No. of Poles
2 Pole
Continuing Operating Voltage Max
50VAC
Output Current
30A
Peak Surge Current
10kA
SVHC
No SVHC (27-Jun-2018)
Suppressor Type
Mains Surge Protector
SPD Type
Type 2 & 4
Voltage Rating
48V
Suppressor Mounting
DIN Rail
Response Time
1ns
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate