Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoKD2406PHS2.GN
Newark Part No.96M8202
Product RangeKD
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial18CFM
Flow Rate - Metric0.5m³/min
Air Flow - CFM18CFM
Noise Rating31dBA
Power Rating-
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating56mA
IP Rating-
IP Rating-
Air Flow - m3/min0.5m³/min
Product RangeKD
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Plastic frame and plastic impeller
- Sleeve or ball bearings
- Supplied with connecting leads
- CE, TUV Approved, UL Recognised
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.5m³/min
Noise Rating
31dBA
Rated Speed
3800rpm
Current Rating
56mA
IP Rating
-
Product Range
KD
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
15mm
Flow Rate - Imperial
18CFM
Air Flow - CFM
18CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.5m³/min
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate