Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoM60AAA-120VACCopy
Newark Part No.88K2827
Product RangeM60 Series
Your Part Number
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoM60AAA-120VACCopy
Newark Part No.88K2827
Product RangeM60 Series
Technical Datasheet
Product RangeM60 Series
Contact Configuration3PST-NO
Coil Voltage120VAC
Contact Current60A
Relay MountingPanel Mount
Relay TerminalsScrew
Contact Voltage VAC600V
Contact Voltage VDC250V
Coil Resistance111ohm
Breakover Voltage Min2.65kV
SVHCNo SVHC (15-Jan-2018)
Product Overview
The WM60AAA-120A is a Displacement Relay with hermetically sealed enclosure, 3PST-NO contacts. This M60-series relay features exceptional surge capability. Sealed tubes containing liquid mercury assure contact surfaces is freshly replenished with every contact movement. Liquid mercury, continuous duty, panel mount, screw terminals and 111Ω coil resistance.
- 7 to 28VA Coil power
- 250000 operations Electrical life
- 50ms Operate and 80ms release maximum time
- -34 to 74°C Operating temperature
Applications
Industrial
Technical Specifications
Product Range
M60 Series
Coil Voltage
120VAC
Relay Mounting
Panel Mount
Contact Voltage VAC
600V
Coil Resistance
111ohm
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
3PST-NO
Contact Current
60A
Relay Terminals
Screw
Contact Voltage VDC
250V
Breakover Voltage Min
2.65kV
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
