New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Contactors & Accessories
                                                                                                  6. Contactors
                                                                                                  Print Page

                                                                                                  A275KXX-24VDC

                                                                                                  Contactor, Panel Mount, 600 VAC, 3PST-NO, 3 Pole, 3 hp

                                                                                                  STRUTHERS-DUNN
                                                                                                  STRUTHERS-DUNN A275KXX-24VDC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSTRUTHERS-DUNN
                                                                                                  Manufacturer Part NoA275KXX-24VDC
                                                                                                  Newark Part No.99F4798
                                                                                                  Product Range275 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 18 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$168.32
                                                                                                  5+$164.54
                                                                                                  10+$161.12
                                                                                                  25+$157.85
                                                                                                  50+$155.25
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $168.32
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STRUTHERS-DUNN
                                                                                                  ManufacturerSTRUTHERS-DUNN
                                                                                                  Manufacturer Part NoA275KXX-24VDC
                                                                                                  Newark Part No.99F4798
                                                                                                  Product Range275 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Load Current Inductive-
                                                                                                  Relay MountingPanel Mount
                                                                                                  Operating Voltage600VAC
                                                                                                  Contact Configuration3PST-NO
                                                                                                  No. of Poles3 Pole
                                                                                                  Switching Power AC33hp
                                                                                                  Switching Current AC115A
                                                                                                  Coil Voltage VAC Nom-
                                                                                                  Coil Voltage VDC Nom24V
                                                                                                  Switching Power AC11.5hp
                                                                                                  Load Current Resistive15A
                                                                                                  Switching Current AC3-
                                                                                                  Product Range275 Series
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The A275KXX-24VDC is a Motor Reversing Contactor with 3PST-NO double make silver alloy contacts. This 275-series compact contactor features mechanically interlocked armatures. Continuous duty, panel mounting, quick-connect terminals and 125Ω coil resistance, semi-enclosed enclosure.

                                                                                                  • 4.9W Coil power
                                                                                                  • 2500Vrms Dielectric strength across open contacts
                                                                                                  • 100000 operations Electrical life
                                                                                                  • 50ms Operate and 30ms release maximum time
                                                                                                  • -34 to 74°C Operating temperature

                                                                                                  Applications

                                                                                                  Motor Drive & Control

                                                                                                  Technical Specifications

                                                                                                  Load Current Inductive

                                                                                                  -

                                                                                                  Operating Voltage

                                                                                                  600VAC

                                                                                                  No. of Poles

                                                                                                  3 Pole

                                                                                                  Switching Current AC1

                                                                                                  15A

                                                                                                  Coil Voltage VDC Nom

                                                                                                  24V

                                                                                                  Load Current Resistive

                                                                                                  15A

                                                                                                  Product Range

                                                                                                  275 Series

                                                                                                  Relay Mounting

                                                                                                  Panel Mount

                                                                                                  Contact Configuration

                                                                                                  3PST-NO

                                                                                                  Switching Power AC3

                                                                                                  3hp

                                                                                                  Coil Voltage VAC Nom

                                                                                                  -

                                                                                                  Switching Power AC1

                                                                                                  1.5hp

                                                                                                  Switching Current AC3

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.