Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoA275KXX-24VAC
Newark Part No.60F3177
Product Range275 Series
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.370 |
| 5+ | $131.360 |
| 10+ | $128.630 |
| 25+ | $126.010 |
| 50+ | $123.940 |
Price for:Each
Minimum: 1
Multiple: 1
$134.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoA275KXX-24VAC
Newark Part No.60F3177
Product Range275 Series
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC33hp
Switching Current AC115A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC11.5hp
Load Current Resistive15A
Switching Current AC3-
Product Range275 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The A275KXX-24VAC is a Motor Reversing Contactor with 3PST-NO double make silver alloy contacts. This 275-series compact contactor features mechanically interlocked armatures. Continuous duty, panel mounting, quick-connect terminals and 4.63Ω coil resistance, semi-enclosed enclosure.
- 17VA Coil power
- 2500Vrms Dielectric strength across open contacts
- 100000 operations Electrical life
- 50ms Operate and 30ms release maximum time
- -34 to 74°C Operating temperature
Applications
Motor Drive & Control
Technical Specifications
Load Current Inductive
-
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
15A
Coil Voltage VDC Nom
-
Load Current Resistive
15A
Product Range
275 Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
3hp
Coil Voltage VAC Nom
24V
Switching Power AC1
1.5hp
Switching Current AC3
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate