Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTORM INTERFACE
Manufacturer Part No8616-410023
Newark Part No.01P2388
Product RangeSF6000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $170.850 |
| 5+ | $166.570 |
| 10+ | $162.300 |
| 25+ | $153.760 |
Price for:Each
Minimum: 2
Multiple: 1
$341.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No8616-410023
Newark Part No.01P2388
Product RangeSF6000 Series
Technical Datasheet
Product RangeSF6000 Series
Keypad Array4 x 4
Keypad OutputMatrix
Housing Material-
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys16
Panel Cutout Width96.5mm
Panel Cutout Height78.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SF6000 Series
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
16
Panel Cutout Height
78.5mm
Keypad Array
4 x 4
Housing Material
-
Contact Voltage DC Nom
24V
Panel Cutout Width
96.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate