Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | T5875DVCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 77Y6535 |
| Product Range | Power Supplies |
| Your Part Number | |
| Technical Datasheet |
4,289 In Stock
Need more?
416 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
3873 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.610 |
| 10+ | $8.880 |
| 150+ | $8.700 |
Price for:Each
Minimum: 1
Multiple: 1
$9.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | T5875DVCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 77Y6535 |
| Product Range | Power Supplies |
| Technical Datasheet | |
| Accessory Type | Power Supply |
| Input Voltage Range | 90V AC to 264V AC |
| Output Voltage | 5.1VDC |
| Output Current | 2.5A |
| For Use With | Raspberry Pi |
| Plug Type | AU, EU, UK, US |
| Product Range | Power Supplies |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Official Raspberry Pi power supply, ideal for use with any Raspberry Pi board. This power supply comes with 1.5m micro USB lead and four changeable heads for use in the UK, Europe, Australia & US regions. It supports up to 2.5A of current which is plenty to power devices through the four USB ports on the board.
- ErP level 6 efficiency rating
- 90-264VAC input voltage range
- Turn-on delay is 3 seconds maximum at nominal input
- Short circuit, over current and over voltage protection
- 80.86% efficiency
- 1 years warranty
- 50,000hr MTBF
Technical Specifications
| Accessory Type | Power Supply |
|---|---|
| Output Voltage | 5.1VDC |
| For Use With | Raspberry Pi |
| Product Range | Power Supplies |
| Input Voltage Range | 90V AC to 264V AC |
|---|---|
| Output Current | 2.5A |
| Plug Type | AU, EU, UK, US |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for T5875DV
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
