Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-NFC01A1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85X2342
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.160 |
Price for:Each
Minimum: 1
Multiple: 1
$12.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-NFC01A1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85X2342
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0, Cortex-M0+, Cortex-M3, Cortex-M4
Silicon Core NumberM24SR64-Y
Silicon Family Name-
For Use WithSTM32 Nucleo Development Boards
Kit ContentsExpansion Board M24SR64-Y
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The X-NUCLEO-NFC01A1 is a dynamic NFC tag expansion board based on M24SR for STM32 Nucleo. It is compatible with the Arduino UNO R3 connector layout and it is designed around the M24SR64-Y. The M24SR64-Y device is a dynamic NFC/RFID tag IC with a dual interface. It embeds a 64Kbit EEPROM memory. It can be operated from an I2C interface or by a 13.56MHz RFID reader or a NFC phone.
- M24SR64-Y dynamic NFC/RFID tag IC
- NFC antenna of 31mm x 30mm, 13.56MHz double layer inductive antenna etched on the PCB
- Compatible with STM32 Nucleo boards
- Equipped with Arduino UNO R3 connector
- Powered through Arduino UNO R3 connectors
- 3 colour LED's for general purpose
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
Cortex-M0, Cortex-M0+, Cortex-M3, Cortex-M4
Silicon Family Name
-
Kit Contents
Expansion Board M24SR64-Y
SVHC
No SVHC (25-Jun-2025)
Core Architecture
ARM
Silicon Core Number
M24SR64-Y
For Use With
STM32 Nucleo Development Boards
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
