New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Operational Amplifiers - Op Amps
                                                                                                    Print Page

                                                                                                    TL074CD

                                                                                                    Operational Amplifier, Quad, 4 Channels, 3 MHz, 13 V/µs, 6V to 36V, SOIC, 14 Pins

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS TL074CD
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoTL074CD
                                                                                                    Newark Part No.89K1719
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    339 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.040
                                                                                                    10+$2.810
                                                                                                    25+$2.630
                                                                                                    50+$2.510
                                                                                                    100+$2.360
                                                                                                    250+$2.250
                                                                                                    500+$2.200
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.04
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoTL074CD
                                                                                                    Newark Part No.89K1719
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels4Channels
                                                                                                    Gain Bandwidth Product3MHz
                                                                                                    Slew Rate Typ13V/µs
                                                                                                    Supply Voltage Range6V to 36V
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins14Pins
                                                                                                    Amplifier TypeLow Noise
                                                                                                    Rail to Rail-
                                                                                                    Input Offset Voltage3mV
                                                                                                    Input Bias Current30pA
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (15-Jan-2018)
                                                                                                    Amplifier Case StyleSOIC
                                                                                                    Automotive Qualification Standard-
                                                                                                    Bandwidth3MHz
                                                                                                    No. of Amplifiers4 Amplifier
                                                                                                    Slew Rate13V/µs

                                                                                                    Alternatives for TL074CD

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The TL074CD is a low-noise JFET Quad Operational Amplifier. Each of these JFET input operational amplifiers incorporates well matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. This device features high slew rates, low input bias and offset currents and low offset voltage temperature coefficient.

                                                                                                    • Wide common-mode (up to VCC+) and differential voltage range
                                                                                                    • Low input bias and offset current
                                                                                                    • 15nV/√Hz (typical) Low noise
                                                                                                    • Output short-circuit protection
                                                                                                    • 0.01% (typical) Low harmonic distortion
                                                                                                    • Internal frequency compensation
                                                                                                    • Latch up free operation
                                                                                                    • 16V/µs (typical) High slew rate

                                                                                                    Applications

                                                                                                    Audio

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    4Channels

                                                                                                    Slew Rate Typ

                                                                                                    13V/µs

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    Amplifier Type

                                                                                                    Low Noise

                                                                                                    Input Offset Voltage

                                                                                                    3mV

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    No. of Amplifiers

                                                                                                    4 Amplifier

                                                                                                    Gain Bandwidth Product

                                                                                                    3MHz

                                                                                                    Supply Voltage Range

                                                                                                    6V to 36V

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    Rail to Rail

                                                                                                    -

                                                                                                    Input Bias Current

                                                                                                    30pA

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Amplifier Case Style

                                                                                                    SOIC

                                                                                                    Bandwidth

                                                                                                    3MHz

                                                                                                    Slew Rate

                                                                                                    13V/µs

                                                                                                    Technical Docs (3)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.