Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | T410-700TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 33R1450 |
| Your Part Number | |
| Technical Datasheet |
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.550 |
| 100+ | $1.020 |
| 500+ | $0.851 |
| 1000+ | $0.798 |
| 2500+ | $0.754 |
| 10000+ | $0.688 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | T410-700TCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 33R1450 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 700V |
| On State RMS Current | 4A |
| Triac Case Style | TO-220AB |
| Gate Trigger Voltage Max | - |
| Gate Trigger Current Max (QI), Igt | 10mA |
| Peak Non Repetitive Surge Current | 30A |
| Holding Current Max | - |
| Peak Gate Power | - |
| No. of Pins | - |
| Operating Temperature Max | - |
| Peak On State Voltage | 1.56V |
| Thyristor Mounting | Through Hole |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- T4 series 4A triacs
- Suitable for use in general purpose AC inductive loads, motor control circuits and home appliances
- 10mA gate current sensitivity
- Three quadrants Triac
Technical Specifications
| Peak Repetitive Off State Voltage | 700V |
|---|---|
| Triac Case Style | TO-220AB |
| Gate Trigger Current Max (QI), Igt | 10mA |
| Holding Current Max | - |
| No. of Pins | - |
| Peak On State Voltage | 1.56V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| On State RMS Current | 4A |
|---|---|
| Gate Trigger Voltage Max | - |
| Peak Non Repetitive Surge Current | 30A |
| Peak Gate Power | - |
| Operating Temperature Max | - |
| Thyristor Mounting | Through Hole |
| MSL | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
