Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTR912FAW46X6
Newark Part No.57P2184
Product RangeSTR Family STR9 Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTR912FAW46X6
Newark Part No.57P2184
Product RangeSTR Family STR9 Series Microcontrollers
Technical Datasheet
Product RangeSTR Family STR9 Series Microcontrollers
Device CoreARM9
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max96MHz
CPU Speed96MHz
Program Memory Size1MB
No. of Pins128Pins
IC Case / PackageLQFP
No. of I/O's80I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, UART, USB
RAM Memory Size96KB
Embedded Interface TypeCAN, I2C, UART, USB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.62V
MCU FamilySTR
Supply Voltage Max2V
MCU SeriesSTR9
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
STR Family STR9 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
96MHz
No. of Pins
128Pins
No. of I/O's
80I/O's
Interfaces
CAN, I2C, UART, USB
Embedded Interface Type
CAN, I2C, UART, USB
ADC Resolution
10Bit
MCU Family
STR
MCU Series
STR9
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Core
ARM9
Data Bus Width
32 bit
Operating Frequency Max
96MHz
Program Memory Size
1MB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
96KB
ADC Channels
8Channels
Supply Voltage Min
1.62V
Supply Voltage Max
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
