| Quantity | Price |
|---|---|
| 1+ | $7.01 |
Product Information
Product Overview
STM32F100ZDT6B is a STM32 F1 series, high-performance 32bit microcontroller (MCU) from the STM32F100 value line family. It incorporates the ARM Cortex-M3 RISC core operating at 24MHz frequency, high-speed embedded memories, Flexible Static Memory Control (FSMC) interface, and an extensive range of enhanced peripherals and I/Os connected to dual APB buses. This device offers one 12-bit ADC, two 12-bit DACs, up to 9 general-purpose 16-bit timers and an advanced-control PWM timer. This microcontroller family is suitable for a wide range of applications such as motor drives, application control, medical and handheld equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
- 24MHz, 1.25DMIPS/MHz (Dhrystone 2.1) performance, single cycle multiplication and hardware division
- 384Kbytes of flash memory, 32Kbytes SRAM
- Flexible static memory controller with 4 chip selects, supports SRAM, PSRAM and NOR memories
- LCD parallel interface, 8080/6800 modes
- 2.0 to 3.6V application supply and I/Os and 4 to 24MHz crystal oscillator
- POR, PDR and programmable voltage detector(PVD), internal 40kHz RC, internal 8MHz factory trimmed RC
- PLL for CPU clock, 32kHz oscillator for RTC with calibration, Serial Wire Debug (SWD) and JTAG I/F
- 3 SPI, 2 I2C, 3 USART, 2 UART, 1 CEC interface and 112 GPIOs
- Operating temperature range from -40 to 85°C and 144 pin LQFP package
- CRC calculation unit, 96-bit unique ID
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32bit
32 bit
24MHz
144Pins
LQFP
I2C, SPI, UART, USART
I2C, SPI, UART, USART
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M3
32bit
24MHz
384KB
LQFP
112I/O's
32KB
16Channels
2V
-40°C
Surface Mount
STM32F1
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for STM32F100ZDT6B
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate