Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD35NF06T4
Newark Part No.89K1549
Product RangeSTD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD35NF06T4
Newark Part No.89K1549
Product RangeSTD Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id35A
Drain Source On State Resistance0.024ohm
On Resistance Rds(on)0.024ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd55W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation55W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product RangeSTD Series
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.024ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
55W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
35A
On Resistance Rds(on)
0.024ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
55W
Operating Temperature Max
175°C
Product Range
STD Series
SVHC
Lead
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate