Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPD84001Copy
Newark Part No.56P9919
Technical Datasheet
Drain Source Voltage Vds18V
Continuous Drain Current Id1.5A
Power Dissipation6W
Power Dissipation Pd6W
Operating Frequency Min-
Operating Frequency Max1GHz
Transistor Case StyleSOT-89
No. of Pins3Pins
RF Transistor CaseSOT-89
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drain Source Voltage Vds
18V
Power Dissipation
6W
Operating Frequency Min
-
Transistor Case Style
SOT-89
RF Transistor Case
SOT-89
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Continuous Drain Current Id
1.5A
Power Dissipation Pd
6W
Operating Frequency Max
1GHz
No. of Pins
3Pins
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
