Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HCU04B1R
Newark Part No.89K0841
Product Range74HCU04
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HCU04B1R
Newark Part No.89K0841
Product Range74HCU04
Technical Datasheet
Logic FunctionInverter
No. of ElementsHex
Logic TypeInverter
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageDIP
Product Range74HCU04
Logic Case StyleDIP
Logic IC Family74HCU
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current5.2mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Function
Inverter
Logic Type
Inverter
No. of Pins
14Pins
Product Range
74HCU04
Logic IC Family
74HCU
Supply Voltage Max
6V
Output Current
5.2mA
Operating Temperature Max
125°C
MSL
-
No. of Elements
Hex
No. of Inputs
1Inputs
IC Case / Package
DIP
Logic Case Style
DIP
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
