Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC4040B1R
Newark Part No.89K0902
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC4040B1R
Newark Part No.89K0902
Technical Datasheet
Logic Family / Base Number74HC4040
Counter TypeBinary
Clock Frequency70MHz
Count Maximum12
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number744040
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The M74HC4040B1R is a high speed CMOS 12 Stage Binary Counter fabricated with silicon gate C2MOS technology. A clear input is used to reset the counter to the all low level state. A high level on CLEAR accomplishes the reset function. A negative transition on the CLOCK input increments the counter by one. For M74HC4040 each division stage has an output, the final frequency is 1/4096 fIN. All inputs are equipped with protection circuits against static discharge and transient excess voltage.
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74HC4040
Clock Frequency
70MHz
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
744040
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Counter Type
Binary
Count Maximum
12
IC Case / Package
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
