Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC365B1R
Newark Part No.89K0890
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC365B1R
Newark Part No.89K0890
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74HC365
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74365
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
74365
Operating Temperature Max
125°C
Product Range
-
MSL
-
Logic Family / Base Number
74HC365
IC Case / Package
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate