Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC27B1R
Newark Part No.89K0885
Product Range74HC27
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC27B1R
Newark Part No.89K0885
Product Range74HC27
Technical Datasheet
Logic FunctionNOR Gate
Logic Family / Base Number74HC27
Logic TypeNOR
No. of ElementsTriple
No. of Inputs3Inputs
No. of Pins14Pins
IC Case / PackageDIP
Product Range74HC27
Logic Case StyleDIP
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number7427
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current5.2mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Function
NOR Gate
Logic Type
NOR
No. of Inputs
3Inputs
IC Case / Package
DIP
Logic Case Style
DIP
Supply Voltage Min
2V
Logic IC Base Number
7427
Output Current
5.2mA
Operating Temperature Max
125°C
MSL
-
Logic Family / Base Number
74HC27
No. of Elements
Triple
No. of Pins
14Pins
Product Range
74HC27
Logic IC Family
74HC
Supply Voltage Max
6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate