Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T93ZMY6F
Newark Part No.56P9350
Technical Datasheet
InterfacesSerial, SPI
Date FormatDay; Date; Month; Year; Century
Clock IC TypeRTC
Time FormatHH:MM:SS
Supply Voltage Min2.38V
Supply Voltage Max5.5V
Clock IC Case StyleSOIC
IC Case / PackageSOIC
No. of Pins18Pins
IC Interface TypeSerial, SPI
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for M41T93ZMY6F
1 Product Found
Technical Specifications
Interfaces
Serial, SPI
Clock IC Type
RTC
Supply Voltage Min
2.38V
Clock IC Case Style
SOIC
No. of Pins
18Pins
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Date Format
Day; Date; Month; Year; Century
Time Format
HH:MM:SS
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Interface Type
Serial, SPI
Qualification
-
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
