New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. EEPROM
                                                                                                    Print Page

                                                                                                    M24C02-WMN6P

                                                                                                    SERIAL EEPROM, 2KBIT, 400KHZ, SOIC-8

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS M24C02-WMN6P
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoM24C02-WMN6P
                                                                                                    Newark Part No.10M9771
                                                                                                    Product Range2Kbit I2C Serial EEPROM
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7,028 In Stock

                                                                                                    Need more?

                                                                                                    500 Delivery in 1-3 Business Days(US stock)
                                                                                                    6528 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.152
                                                                                                    10+$0.141
                                                                                                    100+$0.127
                                                                                                    500+$0.124
                                                                                                    1000+$0.113
                                                                                                    2500+$0.102
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.15
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoM24C02-WMN6P
                                                                                                    Newark Part No.10M9771
                                                                                                    Product Range2Kbit I2C Serial EEPROM
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Memory Size2Kbit
                                                                                                    IC Interface TypeI2C
                                                                                                    Memory Density2Kbit
                                                                                                    Memory Configuration256 x 8bit
                                                                                                    EEPROM Memory Configuration2 BLK (256 x 8bit)
                                                                                                    Memory Interface TypeSerial I2C (2-Wire)
                                                                                                    InterfacesI2C
                                                                                                    Clock Frequency Max400kHz
                                                                                                    Clock Frequency400kHz
                                                                                                    Memory Case StyleSOIC
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    Supply Voltage Min2.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range2Kbit I2C Serial EEPROM
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The M24C02-WMN6P is a 2Kbit (256 x 8bit) serial I2C bus EEPROM (Electrically Erasable Programmable Memory) in 8 pin SOIC package. The device supports I2C protocol. Any device that sends data on to the bus is defined as transmitter and any device that reads data as receiver.

                                                                                                    • Compatible with all I2C bus modes
                                                                                                    • Clock frequency is 400KHz
                                                                                                    • Single supply voltage range from 2.5V to 5.5V
                                                                                                    • Random and sequential read modes
                                                                                                    • Write protect of whole memory array
                                                                                                    • Enhanced ESD/latch up protection
                                                                                                    • More than 4 million write cycles
                                                                                                    • More than 200 year data retention
                                                                                                    • Operating temperature range from -40°C to 85°C

                                                                                                    Technical Specifications

                                                                                                    Memory Size

                                                                                                    2Kbit

                                                                                                    Memory Density

                                                                                                    2Kbit

                                                                                                    EEPROM Memory Configuration

                                                                                                    2 BLK (256 x 8bit)

                                                                                                    Interfaces

                                                                                                    I2C

                                                                                                    Clock Frequency

                                                                                                    400kHz

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    Supply Voltage Min

                                                                                                    2.5V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    IC Interface Type

                                                                                                    I2C

                                                                                                    Memory Configuration

                                                                                                    256 x 8bit

                                                                                                    Memory Interface Type

                                                                                                    Serial I2C (2-Wire)

                                                                                                    Clock Frequency Max

                                                                                                    400kHz

                                                                                                    Memory Case Style

                                                                                                    SOIC

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    2Kbit I2C Serial EEPROM

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for M24C02-WMN6P

                                                                                                    4 Products Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.